


M50-3610642R | |
|---|---|
DigiKey Part Number | 952-3091-2-ND - Tape & Reel (TR) 952-3091-1-ND - Cut Tape (CT) 952-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3610642R |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3610642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $12.71900 | $127.19 |
| 100 | $10.80470 | $1,080.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $9.41784 | $6,592.49 |
| 1,400 | $8.96836 | $12,555.70 |
| 2,100 | $8.71557 | $18,302.70 |
| 3,500 | $8.40721 | $29,425.23 |
| 4,900 | $8.21017 | $40,229.83 |
| 7,000 | $8.00636 | $56,044.52 |




