25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Harwin’s Company Overview

M40-6202546R

DigiKey Part Number
952-3352-2-ND - Tape & Reel (TR)
952-3352-1-ND - Cut Tape (CT)
952-3352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M40-6202546R
Description
CONN RCPT 25POS SMD TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
M40-6202546R Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Harwin Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
80.0µin (2.03µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.3mm
Number of Positions
25
Height Above Board
0.130" (3.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF9-25S-1V(32)Hirose Electric Co Ltd827H10405CT-ND$12.58000Similar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.42000$30.42
10$25.85700$258.57
25$24.23680$605.92
50$23.07940$1,153.97
100$21.97770$2,197.77
250$20.60112$5,150.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.61814$9,809.07
1,000$18.68221$18,682.21
1,500$18.15565$27,233.48
2,500$17.51360$43,784.00
3,500$17.10314$59,860.99
Manufacturers Standard Package