


M40-3200345R | |
|---|---|
DigiKey Part Number | 952-1668-2-ND - Tape & Reel (TR) 952-1668-1-ND - Cut Tape (CT) 952-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3200345R |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3200345R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.071" (1.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.91000 | $109.10 |
| 100 | $9.26810 | $926.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.00240 | $6,401.92 |
| 1,600 | $7.62051 | $12,192.82 |
| 2,400 | $7.40565 | $17,773.56 |
| 4,000 | $7.14368 | $28,574.72 |
| 5,600 | $6.97619 | $39,066.66 |
| 8,000 | $6.80302 | $54,424.16 |








