


M300-MC21005M1-0450L | |
|---|---|
DigiKey Part Number | 952-4031-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC21005M1-0450L |
Description | CBL ASS 3MM M 10POS DUAL 450MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Mating Flange, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $487.37000 | $487.37 |
| 10 | $414.22400 | $4,142.24 |
| 30 | $383.34400 | $11,500.32 |
| 50 | $369.78660 | $18,489.33 |
| 100 | $352.15560 | $35,215.56 |




