10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

M300-MC21005M1-0150L

DigiKey Part Number
952-3995-ND
Manufacturer
Manufacturer Product Number
M300-MC21005M1-0150L
Description
CBL ASS 3MM M 10POS DUAL 150MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Mating Flange, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$245.28110$24,528.11