


M300-FC31005F2-0150L | |
|---|---|
DigiKey Part Number | 952-4007-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC31005F2-0150L |
Description | CBL ASS 3MM F 10POS DUAL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.56000 | $375.56 |
| 10 | $319.19200 | $3,191.92 |
| 30 | $295.39300 | $8,861.79 |
| 50 | $284.94240 | $14,247.12 |
| 100 | $271.35550 | $27,135.55 |
| 250 | $254.38932 | $63,597.33 |




