


M225-2540046 | |
---|---|
DigiKey Part Number | 952-4175TR-ND - Tape & Reel (TR) 952-4175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M225-2540046 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |