


M22-5330305R | |
|---|---|
DigiKey Part Number | 952-M22-5330305RTR-ND - Tape & Reel (TR) 952-M22-5330305RCT-ND - Cut Tape (CT) 952-M22-5330305RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5330305R |
Description | CONN HDR 2MM 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5330305R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.61700 | $36.17 |
| 100 | $3.07400 | $307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.65359 | $2,122.87 |
| 1,600 | $2.52688 | $4,043.01 |
| 2,400 | $2.45559 | $5,893.42 |
| 4,000 | $2.36866 | $9,474.64 |
| 5,600 | $2.31308 | $12,953.25 |
| 8,000 | $2.25562 | $18,044.96 |




