


M22-3040046 | |
---|---|
DigiKey Part Number | 952-1336-2-ND - Tape & Reel (TR) 952-1336-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M22-3040046 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M22-3040046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69000 | $6.90 |
25 | $0.64720 | $16.18 |
50 | $0.61420 | $30.71 |
100 | $0.58540 | $58.54 |
250 | $0.54848 | $137.12 |
500 | $0.52206 | $261.03 |
1,000 | $0.49709 | $497.09 |
2,500 | $0.46592 | $1,164.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42247 | $4,224.70 |
20,000 | $0.40230 | $8,046.00 |
30,000 | $0.39095 | $11,728.50 |
50,000 | $0.37711 | $18,855.50 |
70,000 | $0.36827 | $25,778.90 |
100,000 | $0.35912 | $35,912.00 |