M22-2021646 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: $9.17678
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.21000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.42000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $31.45000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.81000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $37.52000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.05000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.19000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.87000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.15000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.19000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.87000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.15000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.15000
M22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22 Series
Harwin’s Company Overview

M22-2021646

DigiKey Part Number
M22-2021646-ND
Manufacturer
Manufacturer Product Number
M22-2021646
Description
CONN HEADER VERT 32POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
3.8mm, 5.9mm, 8.6mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes