PC Pin Terminal Connector Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin
Harwin’s Company Overview

H2087-01

DigiKey Part Number
952-2826-ND
Manufacturer
Manufacturer Product Number
H2087-01
Description
CONN PC PIN TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
H2087-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
-
Pin Size - Below Flange
-
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.469" (11.90mm)
Flange Diameter
-
Mounting Hole Diameter
0.051" ~ 0.053" (1.30mm ~ 1.35mm)
Mounting Type
Through Hole
Termination
Staking Flare
Insulation
Non-Insulated
Board Thickness
0.094" (2.39mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.95851$9,792.55