


G125-MW30450L94 | |
---|---|
DigiKey Part Number | 952-2471-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW30450L94 |
Description | 1.25MM M ON 30AWG 450MM |
Customer Reference | |
Detailed Description | White 30 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |