


G125-MS11605M1R | |
|---|---|
DigiKey Part Number | 952-G125-MS11605M1RTR-ND - Tape & Reel (TR) 952-G125-MS11605M1RCT-ND - Cut Tape (CT) 952-G125-MS11605M1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS11605M1R |
Description | CONN HEADER SMD 16POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11605M1R Models |
Category | Insulation Height 0.193" (4.90mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Pitch - Mating | Features Mating Flange, Pick and Place, Polarizing Key |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Green |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 450V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.33mm, 7.4mm |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.66000 | $92.66 |
| 10 | $78.74600 | $787.46 |
| 100 | $66.93120 | $6,693.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $62.74320 | $15,685.80 |
| 500 | $59.75140 | $29,875.70 |
| 750 | $58.06791 | $43,550.93 |
| 1,250 | $56.01525 | $70,019.06 |






