


G125-MS11005L2P | |
---|---|
DigiKey Part Number | G125-MS11005L2P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS11005L2P |
Description | CONN HDR VERT 10POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11005L2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Features | Board Lock | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 450VAC/DC | |
Mated Stacking Heights | 7.23mm, 7.31mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |