


G125-MC32005L4-0300F | |
|---|---|
DigiKey Part Number | G125-MC32005L4-0300F-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC32005L4-0300F |
Description | 1.25MM M/F 20POS 30AWG 300MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder, Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,028.12300 | $10,281.23 |









