MFR Recommended
MFR Recommended
MFR Recommended





G125-MC12605L4-0300M | |
|---|---|
DigiKey Part Number | 952-2800-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12605L4-0300M |
Description | 1.25MM M/M 26POS 26AWG 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-3042696L4 | Harwin Inc. | 296 | 952-2509-ND | $42.42000 | MFR Recommended |
| G125-MC12605L4-0150M | Harwin Inc. | 0 | 952-2798-ND | $763.04000 | MFR Recommended |
| G125-MC12605L4-0450L | Harwin Inc. | 59 | 952-2801-ND | $884.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $869.02100 | $8,690.21 |









