
G125-FW10500AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-FW10500AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW10500AAF9400 |
Description | FEMALE CONTACT WITH 26AWG WIRE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 19.7" (500.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $57.89330 | $5,789.33 |







