


G125-FS10605L0R | |
|---|---|
DigiKey Part Number | 952-G125-FS10605L0RTR-ND - Tape & Reel (TR) 952-G125-FS10605L0RCT-ND - Cut Tape (CT) 952-G125-FS10605L0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-FS10605L0R |
Description | CONN RCPT 6POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FS10605L0R Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.42000 | $79.42 |
| 10 | $67.49000 | $674.90 |
| 100 | $57.36880 | $5,736.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $52.02525 | $20,810.10 |
| 800 | $49.54491 | $39,635.93 |
| 1,200 | $48.14922 | $57,779.06 |




