G125-FC10605L0-0300F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FC10605L0-0300F
Harwin’s Company Overview

G125-FC22605L0-0150F

DigiKey Part Number
G125-FC22605L0-0150F-ND
Manufacturer
Manufacturer Product Number
G125-FC22605L0-0150F
Description
1.25MM F/F 26POS 28AWG 150MM
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Holder, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable