
G125-32496M3-06-08-00 | |
---|---|
DigiKey Part Number | 952-G125-32496M3-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-06-08-00 |
Description | CONN PLUG 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-06-08-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.33000 | $156.33 |
10 | $132.87300 | $1,328.73 |
30 | $122.95600 | $3,688.68 |
50 | $118.60500 | $5,930.25 |
100 | $112.94630 | $11,294.63 |
250 | $105.88132 | $26,470.33 |
500 | $100.83360 | $50,416.80 |