50 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Rectangular Connectors - Housings Header 0.049" (1.25mm)
G125-3045096L0
G125-3045096L0
Harwin’s Company Overview

G125-3045096L0

DigiKey Part Number
952-2761-ND
Manufacturer
Manufacturer Product Number
G125-3045096L0
Description
CONN HDR HSG 50POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3045096L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
Potting Wall
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$36.17000$36.17
10$30.74800$307.48
30$28.45467$853.64
50$27.44660$1,372.33
100$26.13530$2,613.53
250$24.49876$6,124.69
500$23.32982$11,664.91
1,000$22.21696$22,216.96
2,500$20.82733$52,068.32
Manufacturers Standard Package