
G125-22496F3-03-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-03-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-03-08-00 |
Description | CONN RCPT 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-03-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.28000 | $151.28 |
| 10 | $128.56800 | $1,285.68 |
| 30 | $118.97333 | $3,569.20 |
| 50 | $114.76220 | $5,738.11 |
| 100 | $109.28680 | $10,928.68 |
| 250 | $102.45008 | $25,612.52 |
| 500 | $97.56570 | $48,782.85 |



