
G125-22496F2-03-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-03-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-03-08-00 |
Description | CONN RCPT 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-03-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.62000 | $144.62 |
| 10 | $122.92800 | $1,229.28 |
| 30 | $113.75800 | $3,412.74 |
| 50 | $109.73080 | $5,486.54 |
| 100 | $104.49530 | $10,449.53 |
| 250 | $97.95820 | $24,489.55 |
| 500 | $93.28870 | $46,644.35 |


