F30-10006045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F30-10006045R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-10006045R

DigiKey Part Number
952-F30-10006045RTR-ND - Tape & Reel (TR)
952-F30-10006045RCT-ND - Cut Tape (CT)
952-F30-10006045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-10006045R
Description
0.8MM F 60 WAY SGL (6.80MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-10006045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
8mm, 11.75mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.86000$33.86
10$28.77500$287.75
25$26.97200$674.30
50$25.68300$1,284.15
100$24.45590$2,445.59
250$22.92440$5,731.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.28516$9,142.58
Manufacturers Standard Package