



F11-10004042R | |
---|---|
DigiKey Part Number | 952-F11-10004042RTR-ND - Tape & Reel (TR) 952-F11-10004042RCT-ND - Cut Tape (CT) 952-F11-10004042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10004042R |
Description | 0.5MM F 40 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10004042R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.33000 | $28.33 |
10 | $24.05000 | $240.50 |
25 | $22.53760 | $563.44 |
50 | $21.46200 | $1,073.10 |
100 | $20.43640 | $2,043.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.53140 | $7,412.56 |
800 | $17.64739 | $14,117.91 |
1,200 | $17.14991 | $20,579.89 |
2,000 | $16.54328 | $33,086.56 |
2,800 | $16.15564 | $45,235.79 |
4,000 | $15.75465 | $63,018.60 |