



F20-20006045R | |
|---|---|
DigiKey Part Number | 952-F20-20006045RTR-ND - Tape & Reel (TR) 952-F20-20006045RCT-ND - Cut Tape (CT) 952-F20-20006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-20006045R |
Description | 0.635MM M 60 WAY SGL (5.25MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-20006045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 5.98mm, 9.88mm, 14.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $32.43400 | $324.34 |
| 25 | $30.39640 | $759.91 |
| 50 | $28.94460 | $1,447.23 |
| 100 | $27.56180 | $2,756.18 |
| 250 | $25.83624 | $6,459.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.60350 | $12,301.75 |
| 1,000 | $23.42988 | $23,429.88 |
| 1,500 | $22.76977 | $34,154.65 |
| 2,500 | $21.96453 | $54,911.32 |
| 3,500 | $21.45001 | $75,075.03 |




