



F11-20112042R | |
|---|---|
DigiKey Part Number | 952-F11-20112042RTR-ND - Tape & Reel (TR) 952-F11-20112042RCT-ND - Cut Tape (CT) 952-F11-20112042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20112042R |
Description | 0.5MM M 120 WAY SGL+PWR (18.2MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20112042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.47000 | $57.47 |
| 10 | $48.83600 | $488.36 |
| 25 | $45.77400 | $1,144.35 |
| 50 | $43.58720 | $2,179.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.50540 | $4,150.54 |
| 200 | $39.52485 | $7,904.97 |
| 300 | $38.41030 | $11,523.09 |
| 500 | $37.05166 | $18,525.83 |
| 700 | $36.18294 | $25,328.06 |
| 1,000 | $35.28470 | $35,284.70 |



