F11-20008042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F11-20008042R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-20008042R

DigiKey Part Number
952-F11-20008042RTR-ND - Tape & Reel (TR)
952-F11-20008042RCT-ND - Cut Tape (CT)
952-F11-20008042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-20008042R
Description
0.5MM M 80 WAY SGL+PWR (13.20MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-20008042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
15mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.81000$42.81
10$36.40200$364.02
25$34.11680$852.92
50$32.48680$1,624.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$30.06327$4,509.49
300$28.62817$8,588.45
450$27.82122$12,519.55
750$26.83709$20,127.82
1,050$26.20787$27,518.26
1,500$25.55729$38,335.93
Manufacturers Standard Package