



F10-20014045R | |
|---|---|
DigiKey Part Number | 952-F10-20014045RTR-ND - Tape & Reel (TR) 952-F10-20014045RCT-ND - Cut Tape (CT) 952-F10-20014045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20014045R |
Description | 0.5MM M 140 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20014045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 140 | Mated Stacking Heights 17.9mm, 24.9mm, 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.96000 | $69.96 |
| 10 | $59.43300 | $594.33 |
| 25 | $55.71200 | $1,392.80 |
| 50 | $53.05000 | $2,652.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $49.09387 | $7,364.08 |
| 300 | $46.75183 | $14,025.55 |
| 450 | $45.43402 | $20,445.31 |
| 750 | $43.82707 | $32,870.30 |
| 1,050 | $42.80011 | $44,940.12 |
| 1,500 | $41.73803 | $62,607.05 |


