



F10-20008045R | |
---|---|
DigiKey Part Number | 952-F10-20008045RTR-ND - Tape & Reel (TR) 952-F10-20008045RCT-ND - Cut Tape (CT) 952-F10-20008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20008045R |
Description | 0.5MM M 80 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20008045R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.13000 | $50.13 |
10 | $42.56800 | $425.68 |
25 | $39.90200 | $997.55 |
50 | $37.99560 | $1,899.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $28.12820 | $4,219.23 |
300 | $28.04040 | $8,412.12 |