



F10-20006045R | |
|---|---|
DigiKey Part Number | 952-F10-20006045RTR-ND - Tape & Reel (TR) 952-F10-20006045RCT-ND - Cut Tape (CT) 952-F10-20006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20006045R |
Description | 0.5MM M 60 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20006045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 17.9mm, 24.9mm, 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $36.83200 | $368.32 |
| 25 | $34.52040 | $863.01 |
| 50 | $32.87120 | $1,643.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $30.41793 | $4,562.69 |
| 300 | $28.96627 | $8,689.88 |
| 450 | $28.14969 | $12,667.36 |
| 750 | $27.15375 | $20,365.31 |
| 1,050 | $26.51724 | $27,843.10 |
| 1,500 | $25.85887 | $38,788.31 |


