



F10-10208045R | |
|---|---|
DigiKey Part Number | 952-F10-10208045RTR-ND - Tape & Reel (TR) 952-F10-10208045RCT-ND - Cut Tape (CT) 952-F10-10208045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10208045R |
Description | 0.5MM F 80 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10208045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |
| 10 | $37.63800 | $376.38 |
| 25 | $35.28000 | $882.00 |
| 50 | $33.59460 | $1,679.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $31.08820 | $4,663.23 |
| 300 | $29.60480 | $8,881.44 |
| 450 | $28.76996 | $12,946.48 |
| 750 | $27.75228 | $20,814.21 |
| 1,050 | $27.10174 | $28,456.83 |
| 1,500 | $26.42900 | $39,643.50 |


