



F10-10110045R | |
|---|---|
DigiKey Part Number | 952-F10-10110045RTR-ND - Tape & Reel (TR) 952-F10-10110045RCT-ND - Cut Tape (CT) 952-F10-10110045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10110045R |
Description | 0.5MM F 100 WAY SGL (13.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10110045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 24.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.59000 | $48.59 |
| 10 | $41.28000 | $412.80 |
| 25 | $38.69360 | $967.34 |
| 50 | $36.84380 | $1,842.19 |
| 100 | $35.08530 | $3,508.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.88864 | $8,222.16 |
| 500 | $31.31948 | $15,659.74 |
| 750 | $30.43676 | $22,827.57 |
| 1,250 | $29.36036 | $36,700.45 |
| 1,750 | $28.67231 | $50,176.54 |
| 2,500 | $27.96076 | $69,901.90 |


