F10-10103045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F10-10103045R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-10103045R

DigiKey Part Number
952-F10-10103045RTR-ND - Tape & Reel (TR)
952-F10-10103045RCT-ND - Cut Tape (CT)
952-F10-10103045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-10103045R
Description
0.5MM F 30 WAY SGL (13.40MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-10103045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
24.9mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.92000$26.92
10$22.87600$228.76
25$21.44040$536.01
50$20.41580$1,020.79
100$19.44090$1,944.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.57860$3,644.65
500$14.22646$7,113.23
Manufacturers Standard Package