MFR Recommended
MFR Recommended
MFR Recommended



B5743-234-M-L-2 | |
|---|---|
DigiKey Part Number | B5743-234-M-L-2-ND |
Manufacturer | |
Manufacturer Product Number | B5743-234-M-L-2 |
Description | CONN HDR 2MM R/A 34POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-234-M-L-2 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.235" (5.97mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5743-234-M-L-0 | Harwin Inc. | 0 | 952-B5743-234-M-L-0-ND | $90.34967 | MFR Recommended |
| B5743-234-M-L-3 | Harwin Inc. | 0 | 952-B5743-234-M-L-3-ND | $159.91846 | MFR Recommended |
| M80-8413442 | Harwin Inc. | 1,106 | 952-1126-5-ND | $76.13000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $97.56658 | $23,415.98 |








