MFR Recommended
MFR Recommended
MFR Recommended

B5743-103-M-T-1 | |
|---|---|
DigiKey Part Number | 952-B5743-103-M-T-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-103-M-T-1 |
Description | 3 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-103-M-T-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7720342R | Harwin Inc. | 408 | 952-M80-7720342RCT-ND | $41.77000 | MFR Recommended |
| M80-8770322 | Harwin Inc. | 382 | 952-2966-ND | $26.64000 | MFR Recommended |
| M80-8820342 | Harwin Inc. | 1,250 | 952-1070-5-ND | $30.26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $59.68462 | $15,518.00 |





