
B5740-204-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-204-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-204-F-C-2 |
Description | 02+02 POS. FEMALE DIL 24-28AWG C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-204-F-C-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.53000 | $77.53 |
| 10 | $65.88700 | $658.87 |
| 25 | $61.76000 | $1,544.00 |
| 50 | $58.81000 | $2,940.50 |
| 100 | $56.00240 | $5,600.24 |
| 250 | $52.49756 | $13,124.39 |
| 500 | $49.99412 | $24,997.06 |
| 1,000 | $47.61046 | $47,610.46 |







