
T3683BGR-20C0020H2U1930 | |
---|---|
DigiKey Part Number | 3147-T3683BGR-20C0020H2U1930TR-ND - Tape & Reel (TR) 3147-T3683BGR-20C0020H2U1930CT-ND - Cut Tape (CT) 3147-T3683BGR-20C0020H2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3683BGR-20C0020H2U1930 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 3.20mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.40869 | $4,817.38 |