T1691URO-20C000212U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1691TW--05P000112U1930

DigiKey Part Number
3147-T1691TW--05P000112U1930TR-ND - Tape & Reel (TR)
3147-T1691TW--05P000112U1930CT-ND - Cut Tape (CT)
3147-T1691TW--05P000112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1691TW--05P000112U1930
Description
LED WHITE 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.18413$4,368.26
Manufacturers Standard Package