
T1681NB--20C000412U1930 | |
---|---|
DigiKey Part Number | 3147-T1681NB--20C000412U1930TR-ND - Tape & Reel (TR) 3147-T1681NB--20C000412U1930CT-ND - Cut Tape (CT) 3147-T1681NB--20C000412U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1681NB--20C000412U1930 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64229 | $3,284.58 |