
HV-316045/260/UTC-U1930 | |
---|---|
DigiKey Part Number | 3147-HV-316045/260/UTC-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-316045/260/UTC-U1930 |
Description | LED CBI 3MM WHITE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear, Colorless 3.2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1500mcd | |
Viewing Angle | 90° | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.2V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |