HT-264USD/UYG-5522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-264USD/UYG-5522

DigiKey Part Number
3147-HT-264USD/UYG-5522TR-ND - Tape & Reel (TR)
3147-HT-264USD/UYG-5522CT-ND - Cut Tape (CT)
3147-HT-264USD/UYG-5522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT-264USD/UYG-5522
Description
1.6(L) X 1.5(W) X 0.7(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 573nm Green, 622nm Red LED Indication - Discrete 2V Green, 1.9V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Green, 1.9V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 636nm Red
Features
-
Grade
-
Qualification
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$0.87370$87.37
Manufacturers Standard Package