
B26B3RGB-20C000213U1930 | |
|---|---|
DigiKey Part Number | 3147-B26B3RGB-20C000213U1930TR-ND - Tape & Reel (TR) 3147-B26B3RGB-20C000213U1930CT-ND - Cut Tape (CT) 3147-B26B3RGB-20C000213U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B26B3RGB-20C000213U1930 |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1205 (3212 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120°, 120°, 145°, 155°, 125°, 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Configuration Common Anode | Package / Case 1205 (3212 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.20mm W |
Lens Style Square | Height (Max) 0.90mm |
Lens Size 1.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B26B3RGB-20C000123U1930 | Harvatek Corporation | 11,233 | 3147-B26B3RGB-20C000123U1930CT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.86700 | $48.67 |
| 100 | $3.56160 | $356.16 |
| 500 | $2.97964 | $1,489.82 |
| 1,000 | $2.78873 | $2,788.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54360 | $7,630.80 |
| 6,000 | $2.41886 | $14,513.16 |
| 9,000 | $2.35493 | $21,194.37 |
| 15,000 | $2.28279 | $34,241.85 |
| 21,000 | $2.23989 | $47,037.69 |
| 30,000 | $2.19808 | $65,942.40 |




