
B12H1USD-20D000234U1930 | |
---|---|
DigiKey Part Number | 3147-B12H1USD-20D000234U1930TR-ND - Tape & Reel (TR) 3147-B12H1USD-20D000234U1930CT-ND - Cut Tape (CT) 3147-B12H1USD-20D000234U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B12H1USD-20D000234U1930 |
Description | LED RED DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69000 | $6.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65524 | $2,620.96 |