B2601IR--20C000113U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2601PT--H9B000223U1930

DigiKey Part Number
3147-B2601PT--H9B000223U1930TR-ND - Tape & Reel (TR)
3147-B2601PT--H9B000223U1930CT-ND - Cut Tape (CT)
3147-B2601PT--H9B000223U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601PT--H9B000223U1930
Description
3.2(L)X1.2(W)X1.1(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
850nm
Viewing Angle
-
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
1205 (3212 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74730$5,241.90
Manufacturers Standard Package