
B12H1TX--05PP01934U1930 | |
|---|---|
DigiKey Part Number | 3147-B12H1TX--05PP01934U1930TR-ND - Tape & Reel (TR) 3147-B12H1TX--05PP01934U1930CT-ND - Cut Tape (CT) 3147-B12H1TX--05PP01934U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B12H1TX--05PP01934U1930 |
Description | LED WHITE 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120°, 140° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.80mm L x 1.00mm W |
Lens Size 1.80mm x 1.00mm | Height (Max) 0.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.97100 | $39.71 |
| 100 | $2.88250 | $288.25 |
| 500 | $2.39492 | $1,197.46 |
| 1,000 | $2.23485 | $2,234.85 |
| 2,000 | $2.09891 | $4,197.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.98350 | $7,934.00 |
| 8,000 | $1.88568 | $15,085.44 |
| 12,000 | $1.83556 | $22,026.72 |
| 20,000 | $1.77899 | $35,579.80 |
| 28,000 | $1.74536 | $48,870.08 |
| 40,000 | $1.71257 | $68,502.80 |

