Blue 470nm LED Indication - Discrete 3.3V 1205 (3212 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2601NB--20C000123U1930

DigiKey Part Number
3147-B2601NB--20C000123U1930TR-ND - Tape & Reel (TR)
3147-B2601NB--20C000123U1930CT-ND - Cut Tape (CT)
3147-B2601NB--20C000123U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601NB--20C000123U1930
Description
LED BLUE CLEAR 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Lens Transparency
Clear
Package / Case
1205 (3212 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
3.20mm L x 1.20mm W
Lens Size
3.20mm x 1.20mm
Height (Max)
1.20mm
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.53200$25.32
100$1.80790$180.79
500$1.47970$739.85
1,000$1.37176$1,371.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.23257$3,697.71
6,000$1.16159$6,969.54
9,000$1.12519$10,126.71
15,000$1.08405$16,260.75
21,000$1.05959$22,251.39
30,000$1.03572$31,071.60
Manufacturers Standard Package