
B2141IR--A1C000373U1930 | |
---|---|
DigiKey Part Number | 3147-B2141IR--A1C000373U1930TR-ND - Tape & Reel (TR) 3147-B2141IR--A1C000373U1930CT-ND - Cut Tape (CT) 3147-B2141IR--A1C000373U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2141IR--A1C000373U1930 |
Description | 3.0(L)X 2.0 (W)X 1.0 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 150mA 30mW/sr @ 100mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64640 | $4,939.20 |