
B1701URO-20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701URO-20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1701URO-20D000114U1930CT-ND - Cut Tape (CT) 3147-B1701URO-20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701URO-20D000114U1930 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Lens Transparency Diffused | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.30mm W |
Lens Size 1.40mm x 1.30mm | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1701USD-20D000114U1930 | Harvatek Corporation | 2,291 | 3147-B1701USD-20D000114U1930CT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.14600 | $21.46 |
| 100 | $1.52260 | $152.26 |
| 500 | $1.23980 | $619.90 |
| 1,000 | $1.14649 | $1,146.49 |
| 2,000 | $1.06703 | $2,134.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99947 | $3,997.88 |
| 8,000 | $0.94210 | $7,536.80 |
| 12,000 | $0.91268 | $10,952.16 |
| 20,000 | $0.87944 | $17,588.80 |
| 28,000 | $0.85966 | $24,070.48 |
| 40,000 | $0.84037 | $33,614.80 |





