New Product
B15X1IR--20C000152U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B15X1IRP-20C000152U1930

DigiKey Part Number
3147-B15X1IRP-20C000152U1930TR-ND - Tape & Reel (TR)
3147-B15X1IRP-20C000152U1930CT-ND - Cut Tape (CT)
3147-B15X1IRP-20C000152U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B15X1IRP-20C000152U1930
Description
3.2(L)X1.6(W)X1.85(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.3V 150mA 5mW/sr @ 150mA 45° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 150mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
45°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.64229$3,284.58
Manufacturers Standard Package